
GT480X272A-C903PA | |
---|---|
DigiKey Part Number | 286-GT480X272A-C903PA-ND |
Manufacturer | |
Manufacturer Product Number | GT480X272A-C903PA |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, GPIO, SPI, USB 4.3" (109.22mm) 480 x 272 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Noritake U.S.A., Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.87mm H | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | I2C, GPIO, SPI, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |