CU40025-UW6J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU40025-UW6J

DigiKey Part Number
286-1062-ND
Manufacturer
Manufacturer Product Number
CU40025-UW6J
Description
MODULE VF DISPLAY 40X2 5MM CHAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 40 x 2 Character 5V 182.00mm x 33.50mm x 20.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Noritake U.S.A., Inc.
Series
Packaging
Tray
Part Status
Active
Outline L x W x H
182.00mm x 33.50mm x 20.50mm
Viewing Area
138.80mm L x 11.50mm W
Display Format
40 x 2
Display Type
Character
Format
5 x 7 Dots
Voltage - Supply
5V
Character Size
4.70mm H x 2.30mm W
Number of Dots
-
Interface
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$173.50000$173.50
18$146.42556$2,635.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.