USD

TKU016CT-A100
TKU016CT-A100
TKU016CT-A100 Side-B

TKU016CT-A100

Digi-Key Part Number
286-1108-ND
Manufacturer
Noritake Company Inc.
Manufacturer Product Number
TKU016CT-A100
Supplier
Description
CAPACITIVE TOUCH SWITCH 4X4 KEYP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Keypad Switch 16 Tempered Glass Keys Capacitive Contacts Matrix Output Illuminated - White -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Noritake Company Inc.
Series
Package
Tray
Part Status
Active
Switch Type
Capacitive
Matrix (Columns x Rows)
4 x 4
Illumination
Illuminated - White
Legend Type
Fixed
Key Type
Tempered Glass
Output Type
Matrix
Legend
Telephone Format, Function Keys
Legend Color
Gray
Key Color
White
Mounting Type
Panel Mount, Front
Termination Style
Connector
Panel Cutout Dimensions
Rectangular - 90.00mm x 88.00mm
Operating Temperature
-40°C ~ 60°C
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
-
Operational Life
-
Approval Agency
-
Number of Keys
16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
Tray
QtyUnit PriceExt Price
8$157.42000$1,259.36
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names286-1108
Standard Package8