GU256X128E-3900B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU256X128E-3900B

Digi-Key Part Number
286-1092-ND
Manufacturer
Manufacturer Product Number
GU256X128E-3900B
Description
VFD GRAPHIC DISPLAY 256X128
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Vacuum Fluorescent Display (VFD) Graphic 5V, 12V Parallel/Serial 110.00mm x 214.00mm x 19.00mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Noritake Company Inc.
Series
-
Package
Tray
Product Status
Active
Outline L x W x H
110.00mm x 214.00mm x 19.00mm
Viewing Area
140.65mm L x 70.25mm W
Display Format
-
Display Type
Graphic
Format
-
Voltage - Supply
5V, 12V
Character Size
-
Number of Dots
256 x 128
Interface
Parallel/Serial
Operating Temperature
-40°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9005
All prices are in USD
Tray
QtyUnit PriceExt Price
1$557.96000$557.96
12$536.50167$6,438.02
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.