GU140X32F-D903S (top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU140X32F-D903S (top)
GU140X32F-D903S (bottom)

GU140X32F-D903S

Digi-Key Part Number
286-1102-ND
Manufacturer
Manufacturer Product Number
GU140X32F-D903S
Description
VFD GRAPHIC DISPLAY 140X32 GU-D
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Vacuum Fluorescent Display (VFD) 8 x 2 Graphic 5V I²C, SPI 98.00mm x 60.00mm x 10.10mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Noritake Company Inc.
Series
Package
Box
Product Status
Active
Outline L x W x H
98.00mm x 60.00mm x 10.10mm
Viewing Area
69.85mm L x 21.61mm W
Display Format
8 x 2
Display Type
Graphic
Format
5 x 7 Dots
Voltage - Supply
5V
Character Size
-
Number of Dots
140 x 32
Interface
I²C, SPI
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9005
All prices are in USD
Box
QtyUnit PriceExt Price
1$104.30000$104.30
10$97.56200$975.62
100$89.40250$8,940.25