GU140X16G-7003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU140X16G-7003

Digi-Key Part Number
286-1035-ND
Manufacturer
Manufacturer Product Number
GU140X16G-7003
Description
MODULE VF GRAPHIC DISPLAY 140X16
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 2 Graphic 4.75V ~ 5.25V Serial 116.00mm x 37.00mm x 8.90mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Noritake Company Inc.
Series
Package
Tray
Product Status
Active
Outline L x W x H
116.00mm x 37.00mm x 8.90mm
Viewing Area
69.90mm L x 11.50mm W
Display Format
20 x 2
Display Type
Graphic
Format
5 x 7 Dots
Voltage - Supply
4.75V ~ 5.25V
Character Size
-
Number of Dots
140 x 16
Interface
Serial
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9005
All prices are in USD
Tray
QtyUnit PriceExt Price
1$78.73000$78.73
10$73.64500$736.45
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.