GU128X64D-7000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU128X64D-7000

Digi-Key Part Number
286-1066-ND
Manufacturer
Manufacturer Product Number
GU128X64D-7000
Description
MODULE VF GRAPHIC DISPLAY 128X64
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Vacuum Fluorescent Display (VFD) Graphic 4.75V ~ 5.25V Parallel/Serial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Noritake Company Inc.
Series
Package
Tray
Product Status
Active
Outline L x W x H
-
Viewing Area
57.50mm L x 28.70mm W
Display Format
-
Display Type
Graphic
Format
5 x 7 Dots
Voltage - Supply
4.75V ~ 5.25V
Character Size
-
Number of Dots
128 x 64
Interface
Parallel/Serial
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9005
All prices are in USD
Tray
QtyUnit PriceExt Price
1$149.43000$149.43
10$143.68500$1,436.85
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
286-1066
GU128X64D7000
Standard Package10