CU20029-UW1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU20029-UW1J

Digi-Key Part Number
286-1096-ND
Manufacturer
Manufacturer Product Number
CU20029-UW1J
Description
MODULE VF DISPLAY 20X2 9MM CHAR
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 2 Character 5V Parallel/Serial 146.00mm x 43.00mm x 9.40mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Noritake Company Inc.
Series
Package
Tray
Product Status
Active
Outline L x W x H
146.00mm x 43.00mm x 9.40mm
Viewing Area
102.60mm L x 18.80mm W
Display Format
20 x 2
Display Type
Character
Format
5 x 7 Dots
Voltage - Supply
5V
Character Size
9.20mm H x 3.80mm W
Number of Dots
-
Interface
Parallel/Serial
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9005
All prices are in USD
Tray
QtyUnit PriceExt Price
1$150.64000$150.64
10$144.84400$1,448.44
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.