CU20027-YX1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU20027-YX1A

Digi-Key Part Number
286-1083-ND
Manufacturer
Manufacturer Product Number
CU20027-YX1A
Description
VFD CHARACTER 20X2 7.19MM
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 2 Character 5V Parallel/Serial 116.00mm x 37.00mm x 9.30mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Noritake Company Inc.
Series
Package
Tray
Product Status
Active
Outline L x W x H
116.00mm x 37.00mm x 9.30mm
Viewing Area
73.40mm L x 15.00mm W
Display Format
20 x 2
Display Type
Character
Format
5 x 8 Dots
Voltage - Supply
5V
Character Size
7.19mm H x 2.72mm W
Number of Dots
-
Interface
Parallel/Serial
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9005
All prices are in USD
Tray
QtyUnit PriceExt Price
15$108.08067$1,621.21
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
286-1083
CU20027YX1A
Standard Package15