USD

NRF9160-SICA-R
NRF9160-SICA-R7
Digi-Key Part Number
1490-1076-2-ND - Tape & Reel (TR)
1490-1076-1-ND - Cut Tape (CT)
1490-1076-6-ND - Digi-Reel®
Manufacturer
Nordic Semiconductor ASA
Manufacturer Product Number
NRF9160-SICA-R7
Supplier
Description
IC RF TXRX+MCU CELL LTE-M/NB-IOT
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 161-TFLGA Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nordic Semiconductor ASA
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Cellular
Protocol
GPS
Modulation
-
Frequency
700MHz ~ 2.2GHz
Data Rate (Max)
8Mbps
Power - Output
23dBm
Sensitivity
-108dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
I²C, SPI, UART
Voltage - Supply
3V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
161-TFLGA Module
Supplier Device Package
127-LGA (16x10.5)
GPIO
32
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

23,777 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1490-1076-2
Standard Package100