NRF24L01 | ||
---|---|---|
Digi-Key Part Number | NRF24L01-ND | |
Manufacturer | ||
Manufacturer Product Number | NRF24L01 | |
Description | IC RF TXRX ISM>1GHZ 20VFQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nordic Semiconductor ASA | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -85dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 11.1mA ~ 12.3mA | |
Current - Transmitting | 7mA ~ 11.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NRF24L01 Specification |
PCN Packaging | |
HTML Datasheet | NRF24L01 Specification |
EDA Models | NRF24L01 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,450 | $2.34000 | $5,733.00 |
Attribute | Description |
---|---|
Standard Package | 490 |