50-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52832-CIAA-R

Digi-Key Part Number
1490-1056-2-ND - Tape & Reel (TR)
1490-1056-1-ND - Cut Tape (CT)
1490-1056-6-ND - Digi-Reel®
Manufacturer
Nordic Semiconductor ASA
Manufacturer Product Number
NRF52832-CIAA-R
Supplier
Description
IC RF TXRX+MCU ISM>1GHZ 50XFBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz ANT, Bluetooth v5.0 2.4GHz 50-XFBGA, WLCSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nordic Semiconductor ASA
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
ANT, Bluetooth v5.0
Modulation
GFSK
Frequency
2.4GHz
Data Rate (Max)
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
I²S, SPI, UART
GPIO
32
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.4mA
Current - Transmitting
7.5mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
50-XFBGA, WLCSP
Supplier Device Package
50-WLCSP (2.96x3.23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.30000$5.30
10$4.73000$47.30
25$4.25680$106.42
100$3.87860$387.86
250$3.50020$875.05
500$3.14072$1,570.36
1,000$2.64880$2,648.80
Tape & Reel (TR)
QtyUnit PriceExt Price
7,000$2.58000$18,060.00
Additional Resources
AttributeDescription
Other Names
1490-1056-2
1490-1056-6
1490-1056-1
Standard Package7,000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DG508AEWE+Maxim Integrated62DG508AEWE+-ND$11.50000Similar
MAX4781EUE+Maxim Integrated358MAX4781EUE+-ND$5.59000Similar
MAX4665ESE+Maxim Integrated218MAX4665ESE+-ND$11.73000Similar
ADF7025BCPZRochester Electronics, LLC9,3952156-ADF7025BCPZ-ND$3.19000Similar
CD74HCT4316ETexas Instruments125296-2124-5-ND$0.70000Similar