USD

Obsolete item.
172-E37-202-031
172-E37-202-031
Footprint 9,15,25-,37 Position
171, 172 Series Solder Cup
172-E37-202-031
Digi-Key Part Number
4137FE-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
172-E37-202-031
Supplier
Description
CONN D-SUB RCPT 37POS PNL MNT
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
-
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
37
Number of Rows
2
Mounting Type
Panel Mount
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
In Stock: 53

53 In Stock
Can ship immediately