USD

cms-photo-not-available

172-037-112R051

Digi-Key Part Number
172-037-112R051-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
172-037-112R051
Supplier
Description
CONN D-SUB PLUG 37P PNL MNT SLDR
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
37
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Import Tariff may apply to this part if shipping to the United States