USD

172-015-142R001, 172-015-142-001
172-015-142R001, 172-015-142-001
172-015-142R001
172-015-142R001
172-015-142R001_View2
172-015-142R001
Digi-Key Part Number
1615MNA-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
172-015-142R001
Supplier
Description
CONN D-SUB PLUG 15POS PNL MNT WW
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Panel Mount, Through Hole
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Wrap
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Operating Temperature
-50°C ~ 100°C
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Backset Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

336 In Stock
Can ship immediately