USD

172-009-142R001, 172-009-142-001
172-009-142R001, 172-009-142-001
172-009-142R001
172-009-142R001
172-009-142R001_View2
172-009-142R001
Digi-Key Part Number
1609MNA-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
172-009-142R001
Supplier
Description
CONN D-SUB PLUG 9POS PNL MNT WW
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Panel Mount, Through Hole
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Wrap
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Operating Temperature
-50°C ~ 100°C
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Backset Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

679 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States