171-025-102L021 is Obsolete and no longer manufactured.

Available Substitutes:

171-025-102L021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171-025-102L021
171, 172 Series Solder Cup
Footprint 9,15,25-,37 Position

171-025-102L021

Digi-Key Part Number
2225MER-ND
Manufacturer
Manufacturer Product Number
171-025-102L021
Description
CONN D-SUB PLUG 25POS PNL MNT
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Obsolete
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
25
Number of Rows
2
Mounting Type
Panel Mount
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-50°C ~ 100°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Obsolete