171-025-102L011 is Obsolete and no longer manufactured.

Available Substitutes:

171-025-102L011
171-025-102L011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171-025-102L011
171-025-102L011
171-025-102L011

171-025-102L011

Digi-Key Part Number
1225MER-ND
Manufacturer
Manufacturer Product Number
171-025-102L011
Description
CONN D-SUB PLUG 25POS PNL MNT
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-28 AWG
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Obsolete

Additional Resources
AttributeDescription
Other Names
1225MER
171025102L011
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
171-025-103L011NorComp Inc.8091225ME-ND$2.80000MFR Recommended