Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Noratel | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 300VA | |
1st Connector | - | |
2nd Connector | IEC 320 (5) | |
Weight | - |