
SG18 | ||
---|---|---|
Digi-Key Part Number | 942-SG18-ND | |
Manufacturer | ||
Manufacturer Product Number | SG18 | |
Description | HIGH PERFORMANCE SQUARE DC BRUSH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Brushed DC Motor Gearmotor 6VDC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NMB Technologies Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.717" x 0.717" (18.20mm x 18.20mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.425" (10.80mm) | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $197.96000 | $197.96 |
5 | $194.42400 | $972.12 |
10 | $190.89000 | $1,908.90 |
25 | $188.06200 | $4,701.55 |
50 | $183.82000 | $9,191.00 |
100 | $180.28500 | $18,028.50 |
Attribute | Description |
---|---|
Other Names | 942-SG18 |
Standard Package | 100 |