SE18KOWTY

SE18KOWTY

Digi-Key Part Number
SE18KOWTY-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
SE18KOWTY
Supplier
Description
STANDARD MOTOR 2098 RPM 12V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Brushed DC Motor Standard 2098 RPM - - 12VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
2098 RPM
Torque - Rated (oz-in / mNm)
0.429 / 3.03
Power - Rated
-
Encoder Type
-
Size / Dimension
Square - 0.717" x 0.717" (18.20mm x 18.20mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.390" (9.90mm)
Mounting Hole Spacing
0.551" (14.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.07 lb (31.75 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.6060
Bulk
QtyUnit PriceExt Price
25$37.49640$937.41