
M1G6 | ||
---|---|---|
Digi-Key Part Number | 942-M1G6-ND | |
Manufacturer | ||
Manufacturer Product Number | M1G6 | |
Description | STANDARD FLAT DC BRUSH MICRO MET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Brushed DC Motor Gearmotor 736 RPM 5VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NMB Technologies Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 5VDC | |
RPM | 736 RPM | |
Torque - Rated (oz-in / mNm) | 0.283 / 2 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.197" (5.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | 19 | |
Torque - Max Momentary (oz-in / mNm) | 0.694 / 4.9 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | M1G6 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $51.26000 | $51.26 |
5 | $50.37400 | $251.87 |
10 | $49.49000 | $494.90 |
25 | $48.60640 | $1,215.16 |
50 | $47.72240 | $2,386.12 |
100 | $47.01550 | $4,701.55 |
Attribute | Description |
---|---|
Other Names | 942-M1G6 |
Standard Package | 50 |