
CLSD004 | ||
---|---|---|
Digi-Key Part Number | P14881-ND | |
Manufacturer | ||
Manufacturer Product Number | CLSD004 | |
Description | PROGRAM BOX FOR CLSD LED DRVRS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NMB Technologies Corporation | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Accessory Type | Programming Box | |
For Use With/Related Products | CLSD LED Drivers |
Resource Type | Link |
---|---|
Datasheets | |
Video File | NMB CLSD LED Driver Programming Instructions |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | P14881 CLSD001 |
Standard Package | 1 |