BLDC40P10A

DigiKey Part Number
942-BLDC40P10A-ND
Manufacturer
Manufacturer Product Number
BLDC40P10A
Description
STANDARD MOTOR BRUSHLESS 3 PHASE
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Standard
Motor Type
Brushless (BLDC)
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Base Product Number
Obsolete
This product is no longer manufactured.