BG0903-B04-700-S00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG0903-B047-00S-00

DigiKey Part Number
P13442-ND
Manufacturer
Manufacturer Product Number
BG0903-B047-00S-00
Description
FAN BLOWER 97X33MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 38.1 CFM (1.07m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BG0903-B047-00S-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97mm L x 93.5mm H
Width
33.00mm
Air Flow
38.1 CFM (1.07m³/min)
Static Pressure
1.935 in H2O (482.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
-
Power (Watts)
19.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.463 lb (210.01 g)
Current Rating (Amps)
1.6A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.35000$22.35
10$18.31100$183.11
40$16.03575$641.43
80$15.43750$1,235.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.