
BG0903-B04-200-0 | ||
---|---|---|
Digi-Key Part Number | BG0903-B04-200-0-ND | |
Manufacturer | ||
Manufacturer Product Number | BG0903-B04-200-0 | |
Description | FAN BLOWER 97X33MM 12VDC WIRE | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 20.5 CFM (0.574m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 93.5mm H | |
Width | 33.00mm | |
Air Flow | 20.5 CFM (0.574m³/min) | |
Static Pressure | 0.610 in H2O (151.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 47.5dB | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.463 lb (210.01 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Fan Agency Approvals |
PCN Obsolescence/ EOL | Mult Devs - End of Life 01/FEB/2021 |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6560 |
Attribute | Description |
---|---|
Other Names | BG0903B04200000 BG0903B04200000-ND |
Standard Package | 480 |