USD

Part Status: End of Life; Last Time Buy Date: 7/30/2021. Minimums may apply.
6820PL-0xW-B40-D00

6820PL-07W-B40-D00

Digi-Key Part Number
P12870-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
6820PL-07W-B40-D00
Supplier
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Detailed Description
Fan Tubeaxial 48VDC Round - 172mm Dia Ball 240.0 CFM (6.72m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Last Time Buy
Voltage - Rated
48VDC
Size / Dimension
Round - 172mm Dia
Width
50.80mm
Air Flow
240.0 CFM (6.72m³/min)
Static Pressure
0.622 in H2O (155.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
58.0dB
RPM
3350 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.330A
Voltage Range
25 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Power (Watts)
15.8 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
30$53.18000$1,595.40
Additional Resources
AttributeDescription
Other Names
17250PA-48M-EA-00
6820PL07WB40D00
P12870
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
17250VA-48R-GA-00NMB Technologies Corporation16P19887-ND$62.29000Similar