5910PL-05W-B50-L00 | ||
---|---|---|
Digi-Key Part Number | P12865-ND | |
Manufacturer | ||
Manufacturer Product Number | 5910PL-05W-B50-L00 | |
Description | FAN AXIAL 172X25.4MM 24VDC WIRE | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 250.0 CFM (7.00m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 25.40mm | |
Air Flow | 250.0 CFM (7.00m³/min) | |
Static Pressure | 0.657 in H2O (163.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 62.5dB | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.1 lbs (500.0 g) | |
Current Rating (Amps) | 1A | |
Voltage Range | 12 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Fan Agency Approvals |
Product Training Modules | |
PCN Obsolescence/ EOL | End of Life 24/JUN/2022 |
HTML Datasheet | |
Part Numbering Guide | DC Axial Fan Part Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $71.13000 | $71.13 |
10 | $64.35700 | $643.57 |
25 | $60.12280 | $1,503.07 |
50 | $59.27600 | $2,963.80 |
100 | $54.61860 | $5,461.86 |
Attribute | Description |
---|---|
Other Names | 5910PL05WB50L00 P12865 |
Standard Package | 30 |