4715MS-22T-B50-B00 | ||
---|---|---|
Digi-Key Part Number | P14997-ND | |
Manufacturer | ||
Manufacturer Product Number | 4715MS-22T-B50-B00 | |
Description | FAN AXIAL 119X38MM 220VAC TERM | |
Detailed Description | Fan Tubeaxial 220VAC Square - 119mm L x 119mm H Ball 102.0 CFM (2.86m³/min) 2 Terminals | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NMB Technologies Corporation | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Voltage - Rated | 220VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 102.0 CFM (2.86m³/min) | |
Static Pressure | 0.302 in H2O (75.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 41.0dB | |
Power (Watts) | 13.00W | |
RPM | 2900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Fan Agency Approvals |
CAD Models | |
PCN Obsolescence/ EOL | |
PCN Part Number | Fan Motor Numbering System 13/Dec/2013 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $70.67000 | $70.67 |
10 | $63.94100 | $639.41 |
25 | $59.73440 | $1,493.36 |
50 | $58.89320 | $2,944.66 |
100 | $54.26580 | $5,426.58 |
Attribute | Description |
---|---|
Other Names | P14997 4715MS22TB50B00 |
Standard Package | 20 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
11938MB-B2N-EA-00 | NMB Technologies Corporation | 0 | 12-11938MB-B2N-EA-00-ND | $70.67000 | MFR Recommended |