4715HS-23T-B5A-A00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715HS-23T-B5A-A00

Digi-Key Part Number
P13597-ND
Manufacturer
Manufacturer Product Number
4715HS-23T-B5A-A00
Description
FAN AXIAL 119X38MM 230VAC TERM
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Box
Product Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.0dB
Power (Watts)
15.50W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
CE, UL, VDE
Weight
1.3 lbs (589.7 g)
Current Rating (Amps)
0.012A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
1$19.39000$19.39
10$17.71200$177.12
Additional Resources
AttributeDescription
Other Names
11938SB-B3N-NP-00
4715HS-23T-B50-A00
4715HS23TB5AA00
P13597
Standard Package20
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
11938SB-B3N-NP-00NMB Technologies Corporation1812-11938SB-B3N-NP-00-ND$19.59000MFR Recommended
5950ebm-papst Inc.10381-3276-ND$53.27000Similar