4715HS-12T-B5A-A00

4715HS-12T-B5A-A00

Digi-Key Part Number
P13596-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
4715HS-12T-B5A-A00
Supplier
Description
FAN AXIAL 119X38MM 115VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
105.9 CFM (2.97m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.0dB
Power (Watts)
15.50W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 149°F (-10 ~ 65°C)
Approval Agency
CE, UL, VDE
Weight
1.3 lbs (589.7 g)
Current Rating (Amps)
0.025A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
Box
QtyUnit PriceExt Price
1$17.44000$17.44
10$16.64600$166.46
25$15.65480$391.37
50$15.06040$753.02
100$13.87130$1,387.13
250$12.97960$3,244.90
500$12.78144$6,390.72