4710KL-05W-B59-B00 is Obsolete and no longer manufactured.
MFR Recommended
4710KL-05W-B59-B00 | ||
---|---|---|
Digi-Key Part Number | 4710KL-05W-B59-B00-ND | |
Manufacturer | ||
Manufacturer Product Number | 4710KL-05W-B59-B00 | |
Description | FAN AXIAL 119X25.5MM 24VDC WIRE | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 114.7 CFM (3.21m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.50mm | |
Air Flow | 114.7 CFM (3.21m³/min) | |
Static Pressure | 0.203 in H2O (50.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 41.5dB | |
Power (Watts) | 6.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 10 ~ 26VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Fan Agency Approvals |
Product Training Modules | |
PCN Obsolescence/ EOL | |
HTML Datasheet | |
Part Numbering Guide | DC Axial Fan Part Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Attribute | Description |
---|---|
Other Names | 4710KL05WB59B00 11925KA-24N-AL-00 4710KL05WB59B00-ND |
Standard Package | 64 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
11925SA-24Q-AL-D0 | NMB Technologies Corporation | 0 | 12-11925SA-24Q-AL-D0-ND | $15.81438 | MFR Recommended |