USD

3610KL2 SERIES

3610KL-04W-B10-D00

Digi-Key Part Number
P13415-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
3610KL-04W-B10-D00
Supplier
Description
FAN AXIAL 92X25MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 26.5 CFM (0.742m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Last Time Buy
Voltage - Rated
12VDC
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
26.5 CFM (0.742m³/min)
Static Pressure
0.057 in H2O (14.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
25.0dB
RPM
1750 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
0.073A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Power (Watts)
880 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
1$11.38000$11.38
10$10.86000$108.60
25$10.21320$255.33
50$9.82520$491.26