USD

34KM-SERIES

34KM-K006-00W

Digi-Key Part Number
P14321-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
34KM-K006-00W
Supplier
Description
STEP MOTOR HYBRID UNIPOLAR 24V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Unipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 4.8 A 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Unipolar
Voltage - Rated
24VDC
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
354.07 / 2500
Size / Dimension
Square - 3.347" x 3.347" (85.00mm x 85.00mm)
Diameter - Shaft
0.551" (14.00mm)
Length - Shaft and Bearing
1.457" (37.00mm)
Mounting Hole Spacing
2.740" (69.60mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Features
Double Flatted Shaft
Rotor Inertia
1200gcm²
Approval Agency
-
Weight
3.9 lbs (1.8 kg)
NEMA Frame Size
34
Steps per Revolution
200
Current Rating (Amps)
4.8 A
Coil Resistance
0.45 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.6040
Bulk
QtyUnit PriceExt Price
1$128.00000$128.00
5$125.71600$628.58
10$123.43100$1,234.31
25$121.60200$3,040.05
50$118.85900$5,942.95
100$116.57330$11,657.33
250$114.28752$28,571.88