
3115PS-23W-B20-A00 | ||
---|---|---|
Digi-Key Part Number | P12998-ND | |
Manufacturer | ||
Manufacturer Product Number | 3115PS-23W-B20-A00 | |
Description | FAN AXIAL 80X38MM 230VAC WIRE | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 26.0 CFM (0.728m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NMB Technologies Corporation | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 26.0 CFM (0.728m³/min) | |
Static Pressure | 0.140 in H2O (35.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 34.0dB | |
Power (Watts) | 6.00W | |
RPM | 2500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL, VDE | |
Weight | 0.59 lb (267.62 g) | |
Current Rating (Amps) | 0.045A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Fan Agency Approvals |
Product Training Modules | |
CAD Models | |
PCN Obsolescence/ EOL | End of Life 24/JUN/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Attribute | Description |
---|---|
Other Names | 3115PS23WB20A00 P12998 |
Standard Package | 40 |