
3115PS-20W-B20-B00 | |
---|---|
DigiKey Part Number | 12-3115PS-20W-B20-B00-ND |
Manufacturer | |
Manufacturer Product Number | 3115PS-20W-B20-B00 |
Description | FAN 200VAC 80X38MM WR |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.604 lb (273.97 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |