cms-photo-not-available

3115PS-20T-B20-B00

Digi-Key Part Number
P15025-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
3115PS-20T-B20-B00
Supplier
Description
FAN AXIAL 80X38MM 200VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 200VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Voltage - Rated
200VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
0.126 in H2O (31.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
32.0dB
Power (Watts)
4.00W
RPM
2300 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL, VDE
Weight
0.595 lb (269.89 g)
Current Rating (Amps)
0.035A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
40$48.10300$1,924.12
Additional Resources
AttributeDescription
Other Names
08038PB-B0K-EA-00
P15025
Standard Package40