29SM-K138-99V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29SM-K138-99V

Digi-Key Part Number
P14314-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
29SM-K138-99V
Supplier
Description
STEP MOTOR HYBRID DUAL SHAFT 24V
Manufacturer Standard Lead Time
8
Detailed Description
Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 200.0 Step 2.6 A 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NMB Technologies Corporation
Series
Bulk
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
2.6 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
169.96 / 1200
Size / Dimension
Round - 2.795" Dia (71.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
1.25 Ohms
Features
Round Shaft
Rotor Inertia
515gcm²
Approval Agency
-
Weight
2.6 lbs (1.2 kg)
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
EAR99
8501.10.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$94.25400$942.54
Other Names
29SMK13899V
P14314
Standard Package10