2410SB-04W-B20-E00 is Obsolete and no longer manufactured.
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
2410SB-04W-B20-E00 | ||
---|---|---|
Digi-Key Part Number | 2410SB-04W-B20-E00-ND | |
Manufacturer | ||
Manufacturer Product Number | 2410SB-04W-B20-E00 | |
Description | FAN AXIAL 60X25MM 12VDC WIRE | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.5 CFM (0.406m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 14.5 CFM (0.406m³/min) | |
Static Pressure | 0.104 in H2O (26.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 17.0dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.123 lb (55.79 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Fan Agency Approvals |
Product Training Modules | |
CAD Models | |
PCN Obsolescence/ EOL | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Attribute | Description |
---|---|
Other Names | 2410SB04WB20E00-ND 06025SA-12K-EA-00 2410SB04WB20E00 |
Standard Package | 105 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
06025SA-12K-EA-D0 | NMB Technologies Corporation | 0 | 12-06025SA-12K-EA-D0-ND | $6.74478 | MFR Recommended |
FAD1-06025CBMW12 | Qualtek | 0 | Q624-ND | $0.00000 | Similar |
PE60251B1-000U-A99 | Sunon Fans | 8,338 | 259-1659-ND | $13.45000 | Similar |
OD6025-12LB | Orion Fans | 6,852 | 1053-1239-ND | $12.36000 | Similar |
PE60251B2-000U-A99 | Sunon Fans | 0 | PE60251B2-000U-A99-ND | $8.15757 | Similar |