




2410ML-05W-B89-E50 | ||
---|---|---|
Digi-Key Part Number | P13407-ND | |
Manufacturer | ||
Manufacturer Product Number | 2410ML-05W-B89-E50 | |
Description | FAN AXIAL 60X25MM 24VDC WIRE | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 37.1 CFM (1.04m³/min) | |
Static Pressure | 0.572 in H2O (142.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 50.0dB | |
Power (Watts) | 8.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.144 lb (65.32 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 10 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | End of Life 24/JUN/2022 |
Datasheets | |
Other Related Documents | Fan Agency Approvals |
Product Training Modules | |
PCN Obsolescence/ EOL | Legacy to New Series PN conversion 21/JUN/2022 |
HTML Datasheet | |
Part Numbering Guide | DC Axial Fan Part Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $12.33600 | $123.36 |
25 | $11.60160 | $290.04 |
50 | $11.16100 | $558.05 |
100 | $10.27980 | $1,027.98 |
250 | $9.61892 | $2,404.73 |
500 | $9.47208 | $4,736.04 |
Attribute | Description |
---|---|
Other Names | 06025MA-24R-ET-00 P13407 2410ML05WB89E50 |
Standard Package | 120 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
06025SA-24T-ET-D0 | NMB Technologies Corporation | 0 | 12-06025SA-24T-ET-D0-ND | $0.00000 | MFR Recommended |