cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410ML-05W-B69-E00

Digi-Key Part Number
2410ML-05W-B69-E00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
2410ML-05W-B69-E00
Supplier
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Box
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
25.0 CFM (0.700m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
36.0dB
Power (Watts)
3.12 W
RPM
5300 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.143 lb (64.86 g)
Current Rating (Amps)
0.130A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
180$8.63956$1,555.12
Additional Resources
AttributeDescription
Other Names06025MA-24P-EL-00
Standard Package180