2410ML-3WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410ML-05W-B29-E00

Digi-Key Part Number
2410ML-05W-B29-E00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
2410ML-05W-B29-E00
Supplier
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NMB Technologies Corporation
Box
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
16.9 CFM (0.473m³/min)
Static Pressure
0.128 in H2O (31.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
28.0dB
Power (Watts)
1.68 W
RPM
3600 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.143 lb (64.86 g)
Current Rating (Amps)
0.070A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Not Applicable
EAR99
8414.59.6590
All prices are in USD
Box
QtyUnit PriceExt Price
180$8.12000$1,461.60