2410ML-3WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410ML-04W-B29-E50

Digi-Key Part Number
2410ML-04W-B29-E50-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
2410ML-04W-B29-E50
Supplier
Description
FAN AXIAL 60X25MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Box
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
16.9 CFM (0.473m³/min)
Static Pressure
0.128 in H2O (31.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Speed Sensor (Tach)
Noise
28.0dB
Power (Watts)
1.44 W
RPM
3600 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.143 lb (64.86 g)
Current Rating (Amps)
0.120A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Other Names
2410ML04WB29E50
2410ML04WB29E50-ND
Standard Package180