MFR Recommended

2410ML-04W-B20-E00 | |
|---|---|
DigiKey Part Number | P15628-ND |
Manufacturer | |
Manufacturer Product Number | 2410ML-04W-B20-E00 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 16.9 CFM (0.473m³/min) | |
Static Pressure | 0.128 in H2O (31.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 28.0dB | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.144 lb (65.32 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |




