
2406KL-04W-B59-L00 | ||
---|---|---|
Digi-Key Part Number | P13399-ND | |
Manufacturer | ||
Manufacturer Product Number | 2406KL-04W-B59-L00 | |
Description | FAN AXIAL 60X15MM 12VDC WIRE | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 18.3 CFM (0.512m³/min) | |
Static Pressure | 0.205 in H2O (51.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 34.0dB | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.099 lb (44.91 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 25°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | |
PCN Obsolescence/ EOL | End of Life 24/JUN/2022 |
PCN Part Number | Fan Motor Numbering System 13/Dec/2013 |
HTML Datasheet | |
Part Numbering Guide | DC Axial Fan Part Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.72000 | $11.72 |
10 | $11.18900 | $111.89 |
25 | $10.52280 | $263.07 |
50 | $10.12320 | $506.16 |
100 | $9.32400 | $932.40 |
Attribute | Description |
---|---|
Other Names | 2406KL04WB59L00 P13399 |
Standard Package | 150 |