
23KM-K762-00V | ||
---|---|---|
Digi-Key Part Number | P14289-ND | |
Manufacturer | ||
Manufacturer Product Number | 23KM-K762-00V | |
Description | STEP MOTOR HYBRID UNIPOLAR 24V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 1 A 24VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NMB Technologies Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 198.28 / 1400 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | 23 | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 8.6 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 360gcm² | |
Approval Agency | - | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | MinebeaMitsumi Nylon PA66 Notification Letter |
Featured Product | Standard Stepper Motor Series |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8501.10.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $83.55000 | $83.55 |
Attribute | Description |
---|---|
Other Names | 23KMK76200V P14289 |
Standard Package | 10 |