23KM-K748-99V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23KM-K748-99V

Digi-Key Part Number
P14292-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
23KM-K748-99V
Supplier
Description
STEP MOTOR HYBRID DUAL SHAFT 24V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 23 200.0 Step 2 A 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
198.28 / 1400
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
NEMA Frame Size
23
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 50°C
Coil Resistance
2.3 Ohms
Features
Flatted Shaft
Rotor Inertia
360gcm²
Approval Agency
-
Weight
2.3 lbs (1 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$79.46400$794.64
Additional Resources
AttributeDescription
Other Names
23KMK74899V
P14292
Standard Package10