Stepping Motor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17PM-Z049U

Digi-Key Part Number
17PM-Z049U-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
17PM-Z049U
Supplier
Description
STEP MOTOR HYBRID UNIPOLAR 24V
Detailed Description
Unipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Type
Hybrid
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
31.16 / 220
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
17
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Connector
Operating Temperature
-
Coil Resistance
3.1 Ohms
Features
Round Shaft
Rotor Inertia
37gcm²
Approval Agency
-
Weight
0.441 lb (200.03 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.6060
Additional Resources
AttributeDescription
Standard Package10