17PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17PM-KA39B

Digi-Key Part Number
17PM-KA39B-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
17PM-KA39B
Supplier
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
86.39 / 610
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
17
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-
Coil Resistance
6 Ohms
Features
Round Shaft
Rotor Inertia
120gcm²
Approval Agency
-
Weight
1.1 lbs (499 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.4060
All prices are in USD
Bulk
QtyUnit PriceExt Price
3$61.51000$184.53
Additional Resources
AttributeDescription
Other Names17PM-KA39-BPVS
Standard Package3