17PM-K858-99VS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17PM-K858-99VS

Digi-Key Part Number
P14272-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
17PM-K858-99VS
Supplier
Description
STEP MOTOR HYBRID DUAL SHAFT 24V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 200.0 Step 750 mA 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
750 mA
Steps per Revolution
200
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
38.24 / 270
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
17
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
7.4 Ohms
Features
Flatted Shaft
Rotor Inertia
55gcm²
Approval Agency
-
Weight
0.662 lb (300.28 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$51.15900$511.59
Additional Resources
AttributeDescription
Other Names
17PMK85899VS
P14272
Standard Package10